Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.620 |
Price for:Each
Minimum: 1
Multiple: 1
€108.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PH3WHCWW
Order Code2763781
Product Range1456CWW
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric76.2mm
External Width - Metric355.6mm
External Depth - Metric210.82mm
IP RatingIP31
Body ColourBeige, Brown
NEMA Rating-
External Height - Imperial3"
External Width - Imperial14"
External Depth - Imperial8.3"
Product Range1456CWW
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
210.82mm
Body Colour
Beige, Brown
External Height - Imperial
3"
External Depth - Imperial
8.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
355.6mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14"
Product Range
1456CWW
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.892