Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.770 |
| 3+ | €55.630 |
Price for:Each
Minimum: 1
Multiple: 1
€56.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PL3BKBU
Order Code2763782
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric81mm
External Width - Metric356mm
External Depth - Metric293mm
IP RatingIP31
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial14.02"
External Depth - Imperial11.54"
Product Range1456
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81mm
External Depth - Metric
293mm
Body Colour
Black, Blue
External Height - Imperial
3.19"
External Depth - Imperial
11.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
356mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14.02"
Product Range
1456
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.604