Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS0503
Order Code4142677
Product Range1481WN4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €225.120 |
5+ | €219.440 |
10+ | €217.070 |
25+ | €215.010 |
Price for:Each
Minimum: 1
Multiple: 1
€225.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS0503
Order Code4142677
Product Range1481WN4 Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure Material304 Stainless Steel
IP Rating-
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial4.69"
External Width - Metric119mm
External Height - Metric170mm
Product Range1481WN4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
6.69"
External Width - Metric
119mm
Product Range
1481WN4 Series
Enclosure Material
304 Stainless Steel
NEMA Rating
-
External Width - Imperial
4.69"
External Height - Metric
170mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608