Print Page
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.930 |
5+ | €7.570 |
10+ | €7.200 |
20+ | €6.830 |
50+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z101
Order Code1823093
Product Range1550Z
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric50.2mm
External Width - Metric45.2mm
External Depth - Metric30.4mm
IP RatingIP66
Body ColourUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial1.98"
External Width - Imperial1.78"
External Depth - Imperial1.2"
Product Range1550Z
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The 1550Z101 is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It has vibra finished for a smooth surface with no sharp edge. The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.2mm
External Depth - Metric
30.4mm
Body Colour
Unfinished
External Height - Imperial
1.98"
External Depth - Imperial
1.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
45.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
1.78"
Product Range
1550Z
Configurable
Yes
Technical Docs (2)
Alternatives for 1550Z101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067