Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VB2GY
Order Code2469995
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401454
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €48.250 |
5+ | €41.730 |
10+ | €39.000 |
20+ | €38.220 |
Price for:Each
Minimum: 1
Multiple: 1
€48.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VB2GY
Order Code2469995
Product Range1554 Series
Also Known AsGTIN UPC EAN: 623980401454
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric119mm
External Width - Metric160mm
External Depth - Metric239mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial4.69"
External Width - Imperial6.3"
External Depth - Imperial9.41"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Material - Polycarbonate
- Color is a light gray
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
- Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with self captivating - M4 stainless steel machine screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119mm
External Depth - Metric
239mm
Body Colour
Grey
External Height - Imperial
4.69"
External Depth - Imperial
9.41"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.3"
Product Range
1554 Series
Technical Docs (1)
Alternatives for 1554VB2GY
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607