Print Page
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €94.340 |
Price for:Each
Minimum: 1
Multiple: 1
€94.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582H8E1BKDP.
Order Code2850637
Product Range1582E DP
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric482.6mm
External Width - Metric43.64mm
Cable Length - Metric-
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial-
Product Range1582E DP
Technical Specifications
No. of Outlets
8Outlets
Current Rating
10A
External Width - Metric
43.64mm
Length - Imperial
19"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
240V
Length - Metric
482.6mm
Cable Length - Metric
-
External Width - Imperial
1.72"
Product Range
1582E DP
Technical Docs (2)
Alternatives for 1582H8E1BKDP.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36