Print Page
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
5+ | €11.790 |
10+ | €11.720 |
20+ | €10.870 |
50+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BB
Order Code930003
Product Range1590
Also Known AsGTIN UPC EAN: 0623980538907
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric119.5mm
External Width - Metric94mm
External Depth - Metric34mm
IP RatingIP54
Body ColourNatural
NEMA RatingNEMA 13
External Height - Imperial4.7"
External Width - Imperial3.7"
External Depth - Imperial1.34"
Product Range1590
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version. Features lap joint construction that provides protection against access of dust and splashing water and it also has improved EMI/RFI shielding.
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.5mm
External Depth - Metric
34mm
Body Colour
Natural
External Height - Imperial
4.7"
External Depth - Imperial
1.34"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
NEMA 13
External Width - Imperial
3.7"
Product Range
1590
Configurable
Yes
Alternatives for 1590BB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078