Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
5+ | €9.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z160PL
Order Code2764355
Product Range1590
Technical Datasheet
Panel TypeMounting Plate
Panel Material-
Body ColourUnfinished
For Use With-
External Height - Metric70mm
External Width - Metric160mm
External Height - Imperial2.76"
External Width - Imperial6.3"
Product Range1590
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Mounting Plate
Body Colour
Unfinished
External Height - Metric
70mm
External Height - Imperial
2.76"
Product Range
1590
Panel Material
-
For Use With
-
External Width - Metric
160mm
External Width - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322