Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.680 |
| 5+ | €5.720 |
| 10+ | €5.330 |
| 20+ | €4.950 |
| 50+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCSBK
Order Code1511185
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric121mm
External Width - Metric66mm
External Depth - Metric40mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial2.6"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591XXCSBK is a Multipurpose Enclosure made of plastic. Ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation, moulded from easy to machine, economical black plastic with a satin texture.
- Strong tongue and groove lid to box construction
- Provides protection against access of dust and splashing water
- Lid and box both having moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
121mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
4.76"
External Depth - Imperial
1.57"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07