Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.530 |
3+ | €14.240 |
Price for:Each
Minimum: 1
Multiple: 1
€14.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1592ETCDBK
Order Code2764122
Product Range1553
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric234mm
External Width - Metric130mm
External Depth - Metric34mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial9.21"
External Width - Imperial5.12"
External Depth - Imperial1.34"
Product Range1553
Product Overview
The 1592ETCDBK is a T-display Enclosure moulded from flame-retardant black ABS (acrylonitrile butadiene styrene) plastic. Perfect for instrument or mobile data enclosures requiring a keypad and display. Clear polycarbonate lens 102 x 45mm and a plain Mylar mask kit allowing for installation of a wide variety of display boards with the protection of the clear lens and dressed by the Mylar frame.
- Versatile opening with a clear lens
- Lens fits snugly into the case and provides protection from dirt and dust
- Back of the case has been designed to accept a magnetic strip or hook and loop fabric mounting tab
- Display area has been insert tooled in order to provide the capability of custom moulding
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
234mm
External Depth - Metric
34mm
Body Colour
Black
External Height - Imperial
9.21"
External Depth - Imperial
1.34"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
1553
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235