Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.930 |
5+ | €7.680 |
10+ | €7.420 |
20+ | €6.880 |
50+ | €6.330 |
Price for:Each
Minimum: 1
Multiple: 1
€7.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593BBGY
Order Code2904469
Product Range1593
Also Known AsGTIN UPC EAN: 623980401232
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric77.31mm
External Depth - Metric95.31mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.04"
External Depth - Imperial3.75"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed case for hand-held or stand alone use
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
95.31mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
77.31mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.04"
Product Range
1593
Technical Docs (2)
Alternatives for 1593BBGY
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065