Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3GY
Order Code2887004
Product Range1593HAMAR3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.310 |
| 5+ | €14.810 |
| 10+ | €14.310 |
| 20+ | €13.290 |
| 50+ | €12.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3GY
Order Code2887004
Product Range1593HAMAR3
Technical Datasheet
For Use WithArduino Due & Mega 2560 Model Boards
External Height27mm
External Width95mm
External Depth119.9mm
Enclosure MaterialABS
Body ColourGrey
Product Range1593HAMAR3
SVHCNo SVHC (25-Jun-2025)
Product Overview
1593HAMAR3GY is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Gray colour development board enclosure
- Compatible Arduino models are Due, Mega 2560
- Dimension (Lx Wx H) is 120 x 95 x 27mm
Technical Specifications
For Use With
Arduino Due & Mega 2560 Model Boards
External Width
95mm
Enclosure Material
ABS
Product Range
1593HAMAR3
External Height
27mm
External Depth
119.9mm
Body Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1593HAMAR3GY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09