Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.150 |
5+ | €6.890 |
10+ | €6.620 |
20+ | €6.170 |
50+ | €5.710 |
Price for:Each
Minimum: 1
Multiple: 1
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593YGY
Order Code3536385
Product Range1593
Also Known AsGTIN UPC EAN: 623980560281
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
1593YGY is a 1593 series light grey ABS plastic hand held/instrument enclosure for general purpose applications.
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Ergonomically designed for a comfortable fit into the user’s hand
- Recessed top for membrane display or pad
- Unit with battery door use our long life "three snap" door
- Lap joint construction provides protection against dust accumulation and splashing water
- Unit is secured with self tapping screws
- One removable panel
- Version without a battery door are designed to meet IP54 ratings
- Moulded in grey with a satin texture
- Dimension (L x W x D) is 140 x 66 x 28mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
140mm
External Depth - Metric
28mm
Body Colour
Grey
External Height - Imperial
5.51"
External Depth - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593
Technical Docs (2)
Alternatives for 1593YGY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08