Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.580 |
5+ | €16.250 |
10+ | €15.920 |
20+ | €15.620 |
Price for:Each
Minimum: 1
Multiple: 1
€16.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597KIT4MCBB
Order Code4305611
Product Range1597KIT Series
External Height90mm
External Width72mm
External Depth62mm
Enclosure MaterialABS, Polycarbonate
Body ColourGrey
Product Range1597KIT Series
Product Overview
1597KIT4MCBB is a 1597KIT series embedded DIN rail mounted enclosure. Designed to mount onto standard 35mm DIN rails using integrated DIN rail mounting clip.
- Designed for use with Beaglebone Black development boards
- Standard model, 3.54mm height, 2.82mm width, 2.44mm depth
- Enclosures come with pre-made cut-outs for development board components
- Hardware required to install development boards is included
- Enclosures assemble via snap-together construction
- Housings are constructed of RAL7035 light grey PC-ABS plastic with UL 94 V-0 flame rating
- Clear cover plates are made of PC material with UL 94 V-2 flame rating
- Red rail box DIN clips are made of PA6 material with UL 94 V-2 flame rating
- Standard dark grey DIN clips are made of PPO material with UL 94 V-0 flame rating
Technical Specifications
For Use With
Hammond Beaglebone Series Black Development Boards
External Width
72mm
Enclosure Material
ABS, Polycarbonate
Product Range
1597KIT Series
External Height
90mm
External Depth
62mm
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059