Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.460 |
| 5+ | €20.050 |
| 10+ | €19.640 |
| 20+ | €19.440 |
Price for:Each
Minimum: 1
Multiple: 1
€20.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597KIT4MCPIB
Order Code4305613
For Use WithRaspberry PI B+ Development Boards
External Height90mm
External Width71.1mm
External Depth32.2mm
Enclosure / Case MaterialABS, Polycarbonate
SVHCNo SVHC (25-Jun-2025)
Product Overview
1597KIT4MCPIB is a 1597KIT series embedded DIN rail mounted enclosure. Designed to mount onto standard 35mm DIN rails using integrated DIN rail mounting clip.
- Designed for use with Raspberry Pi B+ development boards
- Standard (compact) model, 3.54mm height, 2.80mm width, 1.27mm depth
- Enclosures come with pre-made cut-outs for development board components
- Hardware required to install development boards is included
- Enclosures assemble via snap-together construction
- Housings are constructed of RAL7035 light grey PC-ABS plastic with UL 94 V-0 flame rating
- Clear cover plates are made of PC material with UL 94 V-2 flame rating
- Red rail box DIN clips are made of PA6 material with UL 94 V-2 flame rating
- Standard dark grey DIN clips are made of PPO material with UL 94 V-0 flame rating
Technical Specifications
For Use With
Raspberry PI B+ Development Boards
External Width
71.1mm
Enclosure / Case Material
ABS, Polycarbonate
External Height
90mm
External Depth
32.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041