Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599TABMBK
Order Code2395763
Also Known AsGTIN UPC EAN: 623980401164
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.580 | 
| 5+ | €13.420 | 
| 10+ | €12.400 | 
| 20+ | €12.340 | 
| 50+ | €12.280 | 
Price for:Each
Minimum: 1
Multiple: 1
€14.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABMBK
Order Code2395763
Also Known AsGTIN UPC EAN: 623980401164
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric135mm
External Depth - Metric169.5mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial5.31"
External Depth - Imperial6.67"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low profile - ergonomically designed for a comfortable fit into the user’s hands
 - Perfect for instrument or mobile data enclosures requiring a touch screen
 - Molded from flame retardant ABS plastic
 - Enclosure is assembled with six (6) - M3-0.5 x 18 mm Philips machine screws, threaded into integral brass bushings
 - integral brass bushings are factory inserted into the top half of the enclosure
 - Lap joint construction provides protection against access of dust and splashing water
 - Designed to meet IP54
 - P.C. board standoffs are molded into case top & bottom halves
 - Contains one end panel - removable for easy modification
 - Bottom half of enclosure includes a square - molded inlay for labels
 
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
169.5mm
Body Colour
Black
External Height - Imperial
1.06"
External Depth - Imperial
6.67"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
135mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181