Print Page
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.250 |
5+ | €11.860 |
10+ | €11.460 |
20+ | €10.880 |
50+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No27969PSLA
Order Code301516
Product RangeEddyStone
Also Known AsGTIN UPC EAN: 0623980845180
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric92mm
External Depth - Metric38mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial3.62"
External Depth - Imperial1.5"
Product RangeEddyStone
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
Rugged, diecast aluminium alloy, electronic instrument enclosure with lap joint construction that provides protection against access of dust and splashing water. The lid is retained by M3.5 x 12 countersunk screws and the enclosure is designed to meet IP54 rating.
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Also provides excellent EMC performance
- Countersunk lid holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
38mm
Body Colour
Natural
External Height - Imperial
1.22"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
92mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
EddyStone
Configurable
Yes
Technical Docs (1)
Alternatives for 27969PSLA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076