Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €90.920 |
5+ | €78.130 |
10+ | €73.020 |
25+ | €71.310 |
Price for:Each
Minimum: 1
Multiple: 1
€90.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR22TZPL
Order Code1782396
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric578mm
External Width - Metric62.2mm
For Use WithRacks, C2 / C3 / REFK Series
External Height - Imperial22.8"
External Width - Imperial2.45"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
62.2mm
External Height - Imperial
22.8"
Product Range
-
External Height - Metric
578mm
For Use With
Racks, C2 / C3 / REFK Series
External Width - Imperial
2.45"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.99376