Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEJ863SS..
Order Code3649317
Product RangeEclipse Junior Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.380 |
Price for:Each
Minimum: 1
Multiple: 1
€284.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJ863SS..
Order Code3649317
Product RangeEclipse Junior Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material304 Stainless Steel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric89mm
IP RatingIP66
Body ColourNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
Product RangeEclipse Junior Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203.2mm
External Depth - Metric
89mm
Body Colour
Natural
External Height - Imperial
8"
External Depth - Imperial
3.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
6"
Product Range
Eclipse Junior Series
Configurable
No
Technical Docs (2)
Alternatives for EJ863SS..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.384