Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €61.410 | 
| 5+ | €59.710 | 
| 10+ | €51.370 | 
| 25+ | €49.240 | 
| 50+ | €47.820 | 
| 100+ | €47.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€61.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHPF19008BK2
Order Code2135719
Technical Datasheet
Accessory TypeHinged Door Panel
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height8.75"
External Width16.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hinged Door Panel
Enclosure Material
Steel
External Height
8.75"
Product Range
-
For Use With
Standard 19" Rack Cabinets
Body Colour
Black
External Width
16.2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144