Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.350 |
| 5+ | €50.830 |
| 10+ | €47.510 |
Price for:Each
Minimum: 1
Multiple: 1
€59.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The RASV190107UBK1 is an Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder painted finish. This RAS-series rack shelf has universal design that mounts to any standard EIA compliant rack or cabinet. Allows easy mounting of equipment or items that do not have rack mounting capabilities and tested up to nearly double the suggested load rating of 200lbs.
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Vented version
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
177.8mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.125815