Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASV190112BK1
Order Code3796407
Product RangeRAS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190112BK1
Order Code3796407
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric304.8mm
For Use WithHammond RAS Series Racks & Rack Cabinets
External Width - Imperial19"
External Depth - Imperial12"
Product RangeRAS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
1U
External Depth - Metric
304.8mm
External Width - Imperial
19"
Product Range
RAS Series
External Width - Metric
482.6mm
For Use With
Hammond RAS Series Racks & Rack Cabinets
External Depth - Imperial
12"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536