Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €79.560 |
5+ | €70.120 |
10+ | €65.540 |
25+ | €63.160 |
Price for:Each
Minimum: 1
Multiple: 1
€79.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190720BK1
Order Code1216915
Technical Datasheet
Rack U Height4U
External Width - Metric445mm
External Depth - Metric508mm
For Use WithCabinet Racks
External Width - Imperial17.5"
External Depth - Imperial20"
Product Range-
Technical Specifications
Rack U Height
4U
External Depth - Metric
508mm
External Width - Imperial
17.5"
Product Range
-
External Width - Metric
445mm
For Use With
Cabinet Racks
External Depth - Imperial
20"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.18332