Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €291.670 |
Price for:Each
Minimum: 1
Multiple: 1
€291.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901017LG1.
Order Code2344167
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height-
External Height - Metric318mm
External Width - Metric533mm
External Depth - Metric444mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial12.52"
External Width - Imperial20.98"
External Depth - Imperial17.48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCBS1901017LG1 is a light duty Desktop Rack Cabinet made of steel with light grey textured powder paint finish. It has two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails and includes rubber feet, two lifting handles, a starter pack of 10-32 clip nuts and matching quantity of 1421ABK black screws.
- 16-gauge Welded construction
- 600lbs Weight capacity
- 19" Rack mount
Applications
Industrial
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
318mm
External Depth - Metric
444mm
Body Colour
Grey
External Width - Imperial
20.98"
Product Range
-
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
12.52"
External Depth - Imperial
17.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.34