Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHS1901024BK1
Order Code4306468
Product RangeRCH Series
Also Known As623980501550
1 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €433.710 |
Price for:Each
Minimum: 1
Multiple: 1
€433.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1901024BK1
Order Code4306468
Product RangeRCH Series
Also Known As623980501550
Cabinet StyleDesktop
Panel Space Height355.6mm
External Height - Metric317.5mm
External Width - Metric533mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial12.5"
External Width - Imperial21"
External Depth - Imperial24.5"
Product RangeRCH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
317.5mm
External Depth - Metric
622mm
Body Colour
Black
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
355.6mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
12.5"
External Depth - Imperial
24.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.49