Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €570.820 |
5+ | €559.630 |
Price for:Each
Minimum: 1
Multiple: 1
€570.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1902231BK1
Order Code2786336
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height22.75"
External Height - Metric578mm
External Width - Metric483mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial22.8"
External Width - Imperial19"
External Depth - Imperial31.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
578mm
External Depth - Metric
800mm
Body Colour
Black
External Width - Imperial
19"
Product Range
-
Panel Space Height
22.75"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
22.8"
External Depth - Imperial
31.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608