Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900512BK1
Order Code4306470
Product RangeRDRW Series
Also Known As623980481401
Technical Datasheet
2 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €262.050 |
Price for:Each
Minimum: 1
Multiple: 1
€262.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900512BK1
Order Code4306470
Product RangeRDRW Series
Also Known As623980481401
Technical Datasheet
Accessory TypeDrawer
For Use With19" Panel Width Racks
Enclosure MaterialSteel
Body ColourBlack
External Height5.25"
External Width17.36"
External Depth12.25"
Product RangeRDRW Series
Technical Specifications
Accessory Type
Drawer
Enclosure Material
Steel
External Height
5.25"
External Depth
12.25"
SVHC
No SVHC (21-Jan-2025)
For Use With
19" Panel Width Racks
Body Colour
Black
External Width
17.36"
Product Range
RDRW Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.78