Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €269.660 |
5+ | €240.420 |
Price for:Each
Minimum: 1
Multiple: 1
€269.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900516BK1
Order Code1092056
Technical Datasheet
Accessory Type16" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColourBlack
External Height5.25"
External Width17.36"
External Depth16.25"
Product Range-
Technical Specifications
Accessory Type
16" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
5.25"
External Depth
16.25"
For Use With
Standard 19" Rack Mount
Body Colour
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Alternatives for RDRW1900516BK1
1 Product Found
Legislation and Environmental
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate