Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €276.080 |
Price for:Each
Minimum: 1
Multiple: 1
€276.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1918SBK..
Order Code2988710
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height88.13mm
External Height - Metric88.13mm
External Width - Metric421.65mm
External Depth - Metric457.2mm
Enclosure MaterialExtruded Aluminium
Body ColourBlack
External Height - Imperial3.47"
External Width - Imperial16.6"
External Depth - Imperial18"
Product RangeRM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM2U1918SBK is a desktop Rack Mountable Cabinet with strong construction yet light weight using aluminum components. Solid top and bottom panels. Knockdown design ships un-assembled for easy handling and shipping protection and it can be used with or without rack mounting brackets (one pair included). Pull handles and adjustable rear bracket rack mount kit (for deeper models) are not included with unit. Suitable for desk top or rack mountable applications.
- Front and rear panel are interchangeable
- Black powder paint finish
- Can be used with or without rack mounting brackets
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.13mm
External Depth - Metric
457.2mm
Body Colour
Black
External Width - Imperial
16.6"
Product Range
RM
Panel Space Height
88.13mm
External Width - Metric
421.65mm
Enclosure Material
Extruded Aluminium
External Height - Imperial
3.47"
External Depth - Imperial
18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.218