Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €175.740 |
Price for:Each
Minimum: 1
Multiple: 1
€175.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS190513BK1
Order Code2912655
Product RangeRMC
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric133mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial5.24"
External Width - Imperial17.01"
External Depth - Imperial12.99"
Product RangeRMC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RMCS190513BK1 is an economy rack Table Top Chassis with rugged black powder paint aluminum body. It uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access. Includes top, bottom, side panels, front & rear panels, rubber self adhesive feet, rack mount brackets and all hardware.
- Solid top and bottom
- Internal aluminum chassis panel is optional
- Can be used with or without rack mounting ears or brackets
- 3U Rack units
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
5.24"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
133mm
External Depth - Metric
330mm
External Width - Imperial
17.01"
Product Range
RMC
Technical Docs (2)
Alternatives for RMCS190513BK1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9