Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRRLDCASTER
Order Code1786653
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.930 |
| 5+ | €76.210 |
| 10+ | €71.220 |
| 25+ | €69.710 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€88.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRRLDCASTER
Order Code1786653
Technical Datasheet
For Use WithDNRR Heavy Duty and RRAL Aluminum Relay Racks
Carrying Capacity800lb
Wheel Diameter3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
DNRR Heavy Duty and RRAL Aluminum Relay Racks
Wheel Diameter
3"
SVHC
No SVHC (25-Jun-2025)
Carrying Capacity
800lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412