Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSKT011419NO-C
Order Code4336556
Product RangeSKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €48.530 |
5+ | €41.490 |
10+ | €38.780 |
25+ | €35.460 |
50+ | €35.220 |
Price for:Each
Minimum: 1
Multiple: 1
€48.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKT011419NO-C
Order Code4336556
Product RangeSKT Series
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSKT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
SKT Series
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988