Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
3+ | €15.270 |
Price for:Each
Minimum: 1
Multiple: 1
€15.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80GY
Order Code2763557
Technical Datasheet
Enclosure MaterialABS
Body ColourGrey
For Use With80 mm Square Fans
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric16mm
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial0.63"
Product Range-
Product Overview
The XPFA80GY is a Filter Fan Grill that mounts easily with 4 screws using template and hardware provided. Complete with flame-retardant ABS plastic grill and flame-retardant synthetic filter. Integral gasket on reverse side of grill, seals against mounting surface. Hole cutout is NOT critical as rear of filter grill seals to surface. The XPFA series grill can be used with standard 3.15 -inch square fans or alone as exhaust grill.
Applications
HVAC
Technical Specifications
Enclosure Material
ABS
For Use With
80 mm Square Fans
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Grey
External Height - Metric
105mm
External Depth - Metric
16mm
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Alternatives for XPFA80GY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129