Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.550 |
5+ | €64.360 |
Price for:Each
Minimum: 1
Multiple: 1
€73.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98103
Order Code7107535
Technical Datasheet
Resolution (± pH)0.1
Accuracy (± pH)0.2
Operating Temperature Min0°C
Product Overview
The simple, one-button operation and large display makes it easy for anyone to test pH at home or in the lab. The Checker maintains the iconic pentagon design with a probe that measures 103 mm in length and tapered to a 8 mm diameter making it ideal for test tubes and vials.
- A replaceable electrode extends tester life
- Automatic calibration for accurate pH readings every time
- Great for environmental, field, and laboratory testing
- 3000 hours of battery life
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resolution (± pH)
0.1
Operating Temperature Min
0°C
Accuracy (± pH)
0.2
Technical Docs (3)
Alternatives for HI-98103
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12