Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,531.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,531.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6522-02
Order Code4734792
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HI-6522-02 is a HI-6522 pH/ORP/ISE + EC multiparameter modular benchtop system. This kit includes the necessary modules and probes to measure pH, temperature and conductivity, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and ethernet connectivity.
- Includes HI-1131B pH electrode, HI-7662-TW temperature probe, and EC/resistivity probe
- Measures pH, ORP, ISE, EC (and temperature) right out of the box
- pH range –2.000 to 20.000, 0.001 resolution, ±0.002 pH accuracy
- ORP range ±2000mV, resolution 0.1mV, ±0.2mV accuracy
- ISE: 1×10⁻⁶ to 9.99×10¹⁰ conc., resolution to 0.001, ±0.5 % (monovalent), ±1 % (divalent)
- Conductivity: 0.000μS/cm to 1000mS/cm, high accuracy (~±1% of reading)
- Up to 5-point calibration for pH, ISE, and conductivity (auto/semi/manual modes)
- Data logging: up to 1,000,000 data points per user, Wi-Fi, Ethernet, USB connectivity
- Touchscreen interface with help tutorials, multi-user profiles, GLP and graph views
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-3 EC module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-7631233 EC and resistivity probe, A calibration solution starter kit for pH and EC.
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7