Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €929.410 |
Product Information
Product Overview
Designed for use in quality control, industry, production areas, general laboratory and field use, the HI-8733 uses a single, easy-to-clean multirange PVC probe with four stainless steel rings to measure from de-ionised water to brine. Single point calibration gives accurate readings accross the entire range and a built-in temperature sensor provides automatic temperature compensation. Temperature coefficient is adjustable from 0 to 2.5%°C.
- Clear tutorial messaging provided on screen for easy calibration
- Neat, ergonomic buttons promote quick, efficient operation
- Lowered knobs prevent calibration loss
- Rugged PVC probe is ideal for both indoor and outdoor measurements
- High accuracy across a very wide range from 0.1µS/cm to 199.9ms/cm
- Four-ring potentiometric probe offers greater versatility over amperometric alternatives
- Large, easy-read display
- Battery level indicator
- Supplied with 9V, PP3 battery
Contents
Supplied complete with probe and battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0µS/cm to 1999µS/cm
1%
185mm
45mm
-
-
Temperature
82mm
355g
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate