Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €261.830 | 
| 5+ | €229.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€261.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98130
Order Code5057449
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)-
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Waterproof pocket tester that measures four parameters in one without changing probes. Simply press a button to switch from pH to EC to TDS, with temperature continuously displayed on the bottom half of a large LCD screen.
- Auto pH calibration with a choice of standard & NIST buffer sets
- Auto EC & TDS calibration with adjustable conversion factor
- Auto temperature compensation for pH
- Adjustable EC/TDS temperature compensation
- Simple to use, 2 button design
- Auto power off
- Stability indicator
- Hold function
- Rugged, floating waterproof design
- Automatic Temperature Compensation (ATC)
- Adjustable Temperature Coefficient Factor
- Rugged, Floating Waterproof Casing
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
-
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
-
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14