Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.280 |
5+ | €64.560 |
10+ | €59.830 |
25+ | €58.630 |
50+ | €57.440 |
Product Information
Product Overview
The 02 04 160 1101 is a 160-position 5-row female HAR-BUS® 64 VME64X Transition Connector System. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 1 according to IEC 61076-4-113 500 mating cycles
- Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
- Four preleading contacts to prevent glitches during insertion of new cards into backplane
- PBT Insulation with UL94V-0 classification
- Partially gold plated terminations with formed tips serve as contact area for rear transition boards
Applications
Industrial
Technical Specifications
har-bus 64
Backplane
Receptacle
5Rows
-
No SVHC (08-Jul-2021)
160Contacts
2.54mm
Through Hole
2.54mm
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate