Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02519000001
Order Code3763978
Product Rangehar-modular
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.944 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02519000001
Order Code3763978
Product Rangehar-modular
Technical Datasheet
Accessory TypeT Module
For Use WithHarting har-modular Series Connectors
Product Rangehar-modular
SVHCNo SVHC (17-Dec-2015)
Product Overview
- har-modular® male angled T module
- Connection type is motherboard to daughtercard
- Limiting temperature range from -55 to +125°C
- ≥500 mating cycles
- I (600 ≤ CTI) isolation group
- Black polyamide (PA) material (insert)
- Material flammability class according to UL 94 V-0
- Length is 10.16mm
- Railway classification F1/I2 acc. to NFF 16-101/102
Technical Specifications
Accessory Type
T Module
Product Range
har-modular
For Use With
Harting har-modular Series Connectors
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247