Print Page
51 In Stock
240 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.500 |
| 10+ | €9.890 |
| 25+ | €9.690 |
| 100+ | €9.490 |
| 250+ | €9.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 12 007 3001
Order Code2101883
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts8Contacts
No. of Contacts7+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 12 007 3001 is a Han Q 7-position Male Crimp Terminal Insert for Harting Han Q® series, 3A size, 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- UL94V-0 Flammability rating
- IP65/IP67 Protection
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han Q
No. of Contacts
8Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
7+PE Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014