Print Page
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.190 |
10+ | €22.350 |
25+ | €20.150 |
100+ | €15.210 |
250+ | €14.940 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€25.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6122
Order Code659368
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Wire Size AWG Min18AWG
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 15 000 6122 is a Han D Male Crimp Contact for Han D series, made of copper alloy with gold plated finish. 1mm² wire cross section area and 8mm stripping length.
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
18AWG
Current Rating
10A
Wire Size AWG Min
18AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09 15 000 6122
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008