Print Page
1,160 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.730 |
100+ | €2.430 |
250+ | €2.380 |
500+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09 15 000 6123 is a Han D Male Crimp Contact for Han D series, made of copper alloy with gold plated finish. 0.5mm² wire cross section area and 8mm stripping length.
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
20AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 09 15 000 6123
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653