Print Page
321 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
10+ | €4.340 |
100+ | €3.630 |
250+ | €3.560 |
500+ | €3.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09 33 000 6202 is a Han E Female Crimp Contact for Han E series, made of copper alloy with silver plated finish. 2.5mm² wire cross section area.
Applications
Industrial
Technical Specifications
Product Range
Han E
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Min
14AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 33 000 6202
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016