Print Page
8,529 In Stock
2,600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.839 |
10+ | €0.734 |
100+ | €0.596 |
500+ | €0.572 |
1000+ | €0.435 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 5576
Order Code2084552
Product RangeD Sub
Technical Datasheet
For Use WithStandard D Sub Connectors
Contact GenderPin
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeD Sub
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 000 5576 is a D-sub Turned Plug Crimp Contact for D-sub connectors. 0.13 to 0.33mm² wire cross sectional area and PL1 performance level.
Applications
Industrial
Technical Specifications
For Use With
Standard D Sub Connectors
Contact Material
Nickel
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
D Sub
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454