Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.250 |
10+ | €11.000 |
25+ | €9.650 |
100+ | €9.400 |
250+ | €9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 025 0443
Order Code1096971
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
Product Overview
The 09 67 025 0443 is a 25-pole Metal Hood made up of metalized thermoplastic with short locking screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for 09 67 025 0443
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381