Print Page
Image is for illustrative purposes only. Please refer to product description.
436 In Stock
910 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
10+ | €2.900 |
100+ | €2.810 |
250+ | €2.710 |
500+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0902 164 6921
Order Code1096900
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0902 164 6921 is a 64-way 2-row DIN 41612 Plug, 2.54mm pitch, male connector with angled solder pins, solder termination with nickel-plated copper alloy contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Alternatives for 0902 164 6921
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01