Print Page
20 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.940 |
| 10+ | €12.340 |
| 25+ | €12.090 |
| 100+ | €11.850 |
| 250+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€13.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120043051
Order Code2842753
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09120043051 from Harting is a Han® Q male insert. It is suitable for Han® C crimp contacts.
- Han® Q 4/0 crimp termination
- 4 contact, 3A size
- 1.5 to 10mm² conductor cross-section
- Voltage rating is 830V, current rating is 40A
- Contact resistance is ≤1mohm
- Limiting temperature range from -40 to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han Q
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361