Print Page
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.750 |
| 10+ | €16.730 |
| 25+ | €16.400 |
| 100+ | €16.060 |
| 250+ | €15.730 |
Price for:Each
Minimum: 1
Multiple: 1
€17.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120063141
Order Code2842752
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09120063141 from Harting is a Han® Q female insert. It is suitable for Han-Compact® series standard plastic or metal hoods/ housings.
- Han® Q 4/2 crimp termination
- 4 contact + 2 additional signal contacts (PE contact), Han-Compact® size
- 0.14 to 6mm² conductor cross-section
- Voltage rating is 400/690V, current rating is 40A
- Voltage rating is 250V, current rating is 10A (signal)
- Contact resistance, signal area is <lt/> 3mohm
- Mating cycles is ≥ 500
- Limiting temperature is -40 to +125°C
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han Q
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173