Print Page
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
10+ | €6.710 |
100+ | €6.580 |
250+ | €6.440 |
500+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 000 6153
Order Code728287
Product RangeHan
Technical Datasheet
Fitting TypeInsert
Product RangeHan
Contact GenderPin
Pneumatic Connection-
Wire Size AWG Max-
Operating Pressure Max8bar
External Diameter6.2mm
Contact Termination Type-
Tubing Outer Diameter-
Current Rating-
Fitting Material-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0914 000 6153 is a Han-Modular® Pneumatic Male Contact without shutoff function and 4mm tube internal diameter. Delrin acetal contact with Buna-N seal. The Han® Pneumatic module shall be used to transmit properly prepared compressed air in the vicinity of Han-Modular® connectors. It is suitable for use in pneumatic systems which have an operating pressure no greater than 8 bar. This prevents compressed air from escaping. When plugged in, the male contact presses against the valve and keeps the contact open.
Applications
Industrial
Technical Specifications
Fitting Type
Insert
Contact Gender
Pin
Wire Size AWG Max
-
External Diameter
6.2mm
Tubing Outer Diameter
-
Fitting Material
-
Contact Plating
-
Product Range
Han
Pneumatic Connection
-
Operating Pressure Max
8bar
Contact Termination Type
-
Current Rating
-
Contact Material
Delrin Acetal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361