Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0914 008 3101
Order Code3453923
Product RangeHan-Modular EE
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.530 |
10+ | €9.340 |
100+ | €9.150 |
250+ | €8.960 |
500+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 008 3101
Order Code3453923
Product RangeHan-Modular EE
Technical Datasheet
Product RangeHan-Modular EE
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09140083101 is a female Han EE Module with crimp terminal. This module comes with copper alloy contact and polycarbonate insert.
- 16A Rated current
- 400V Rated voltage
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Modular EE
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01